RS PRO Stainless Steel Zinc Plated Self-Clinching Standoff
- RS Stock No.:
- 827-552
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$58.08
(exc. GST)
$63.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 101 unit(s) shipping from 09 November 2026
- Plus 122 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $58.08 | $1.162 | - |
| 5 + | $47.79 | $0.956 | 17% |
*price indicative
- RS Stock No.:
- 827-552
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Size | M3 | |
| Product Type | Self-Clinching Standoff | |
| Fixing Hole Diameter | 5.4mm | |
| Outside Diameter | 5.4mm | |
| Material | Stainless Steel | |
| Finish | Zinc Plated | |
| Maximum Thickness of Material | 1mm | |
| Minimum Thickness of Material | 1mm | |
| Head Width | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 12mm | |
| Thread Size | M3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M3 | ||
Product Type Self-Clinching Standoff | ||
Fixing Hole Diameter 5.4mm | ||
Outside Diameter 5.4mm | ||
Material Stainless Steel | ||
Finish Zinc Plated | ||
Maximum Thickness of Material 1mm | ||
Minimum Thickness of Material 1mm | ||
Head Width 12mm | ||
Standards/Approvals RoHS | ||
Depth 12mm | ||
Thread Size M3 | ||
- COO (Country of Origin):
- GB


Self-clinching Stand-offs
Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.
Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed
Note
10 & 12 mm long through-hole types are counterbored 4.8 deep at non-clinched end. Hex dimension 6.4 mm and 4.0 mm Ø for M3 sizes, Hex dimension 7.9 mm and 4.8 mm Ø for M4 sizes.
Related links
- RS PRO Stainless Steel Zinc Plated Self-Clinching Standoff
- RS PRO Stainless Steel Passivated Zinc Plated Self-Clinching Standoff
- RS PRO Steel Passivated Zinc Plated Self-Clinching Stud, length-12 mm
- RS PRO Steel Passivated Zinc Plated Self-Clinching Stud, length-10 mm
- RS PRO Steel Passivated Zinc Plated Self-Clinching Stud, length-14 mm
- RS PRO Steel Passivated Zinc Plated Self-Clinching Stud, length-8 mm
- RS PRO Steel Passivated Zinc Plated Self-Clinching Stud, length-16 mm
- RS PRO Steel Passivated Zinc Plated Self-Clinching Stud, length-1.6 mm