Teroson TEROSON RB 81 Black Self-Amalgamating Tape
- RS Stock No.:
- 279-6376
- Mfr. Part No.:
- TEROSON RB 81 15X2 SR30M
- Brand:
- Teroson
Subtotal (1 unit)*
$82.56
(exc. GST)
$90.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.56 |
*price indicative
- RS Stock No.:
- 279-6376
- Mfr. Part No.:
- TEROSON RB 81 15X2 SR30M
- Brand:
- Teroson
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
| Brand | Teroson | |
| Product Type | Self-Amalgamating Tape | |
| Backing Material | Butyl Rubber | |
| Colour | Black | |
| Maximum Operating Temperature | 80°C | |
| Model Number | TEROSON RB 81 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Self-Amalgamating Tape | ||
Backing Material Butyl Rubber | ||
Colour Black | ||
Maximum Operating Temperature 80°C | ||
Model Number TEROSON RB 81 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Teroson high quality, strongly adhesive sealing tape based on butyl rubber with plasto-elastic properties. It has butyl rubber as a backing material and is black in colour.
Higher temperature influence for a short time has no adverse effect on quality and function
Related links
- Teroson TEROSON RB 81 Black Self-Amalgamating Tape
- Teroson TEROSON RB 81 D6 Black Self-Amalgamating Tape
- Teroson Teroson RB 81 Black Self-Amalgamating Tape 60mm x 20 m
- Teroson TEROSON RB 81 D10 Black Self-Amalgamating Tape
- Teroson Teroson RB 81 Black Self-Amalgamating Tape 20mm x 30 m
- Teroson TEROSON RB 110 M Black Self-Amalgamating Tape
- Teroson TEROSON RB 963 D8 Black Self-Amalgamating Tape
- 3M Scotch® 23 Black Self-Amalgamating Tape 19mm x 9.15 m