Tesa 4600 Black Self-Amalgamating Tape 50mm x 10 m

Subtotal (1 unit)*

$209.16

(exc. GST)

$230.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.16

*price indicative

RS Stock No.:
249-8517
Distrelec Article No.:
110-51-982
Mfr. Part No.:
04600-00005-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Silicone

Product Type

Self-Amalgamating Tape

Width

50mm

Length

10m

Thickness

500μm

Colour

Black

Tensile Strength

33N/cm

Maximum Operating Temperature

260°C

Breakdown Voltage

8kV

Model Number

4600

Minimum Operating Temperature

-60°C

Standards/Approvals

UL510

RoHS Status: Exempt

COO (Country of Origin):
US

Tesa Self-Amalgamating Tape, 50mm Width, 10m Length - 04600-00005-00


This self-amalgamating tape provides a conformable silicone wrap designed for electrical insulation and emergency repairs in industrial settings. It bonds to itself to form a seamless, flexible protective layer that performs across a wide temperature range and in demanding electrical environments. The product suits users who require a compact, high-performance tape for maintenance and on-site sealing tasks.

Features and Benefits:


• 8000V breakdown withstands high-voltage insulation requirements
• 260°C maximum temperature resists extreme heat exposure
• −60°C minimum temperature maintains flexibility in cold
• 33N/cm tensile strength supports mechanical stress resistance
• 0.5mm thickness gives compact, space-saving protection

Applications


• Suitable for emergency cable repair on plant and machinery
• Ideal for insulation of connectors and joint sealing
• Used for maintenance in automation and electronics assemblies
• Can be used for heat-resistant sealing around thermal components
• Suitable for industrial wrapping where chemical-free silicone is needed

How long is the roll for continuous repair runs?


The tape is supplied in a 10 m length to allow multiple wraps and extended repairs without frequent replacement.

What width is available for targeting narrow or broad surfaces?


The roll width is 50 mm, offering a balance between coverage and precision for cable and joint work.

What backing material provides the tape’s characteristic behaviour?


A silicone backing delivers self-fusing properties and electrical insulation while remaining non‑adhesive to other substrates.

Which standard relates to its suitability for electrical applications?


It meets UL 510, indicating conformity with recognised performance criteria for electrical tapes.

1 Reel of 10 Metre(s)
$35.27
1 Reel of 10 Metre(s)
$76.74
  • RS Stock No. 8326426
  • Mfr. Part No. VST 9130 50mm x 100m
Each
$471.72
  • RS Stock No. 0494449
  • Mfr. Part No. AT87
1 Reel of 10 Metre(s)
$69.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy