HellermannTyton Grey Self-Amalgamating Tape 25mm x 9.1 m
- RS Stock No.:
- 433-806
- Mfr. Part No.:
- 711-10400
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$101.81
(exc. GST)
$111.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.81 |
*price indicative
- RS Stock No.:
- 433-806
- Mfr. Part No.:
- 711-10400
- Brand:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Self-Amalgamating Tape | |
| Backing Material | Silicone Rubber | |
| Width | 25mm | |
| Length | 9.1m | |
| Thickness | 510μm | |
| Colour | Grey | |
| Maximum Operating Temperature | 538°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Self-Amalgamating Tape | ||
Backing Material Silicone Rubber | ||
Width 25mm | ||
Length 9.1m | ||
Thickness 510μm | ||
Colour Grey | ||
Maximum Operating Temperature 538°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Self-amalgamating high-voltage silicone rubber tape designed for electrical insulation and sealing applications. It features a triangular cross-section with a centre line for precise overlapping, ensuring airtight and waterproof insulation. Resistant to UV, weather, and surface erosion, this tape is ideal for high-temperature silicone-insulated cables, outdoor machinery, and transformers.
Halogen free
RoHS compliant
Related links
- Raytech Grey Self-Amalgamating Tape 25mm x 9.1 m
- Never Let Go Green Self-Amalgamating Tape 25mm x 2.8 m
- Never Let Go Orange Self-Amalgamating Tape 25mm x 2.8 m
- DUCK TAPE 283037 Black Self-Amalgamating Tape 25mm x 3 m
- RS PRO Black Self-Amalgamating Tape 25mm x 10 m
- Advance Tapes AT85 Black Self-Amalgamating Tape 25mm x 10 m
- Advance Tapes Black Self-Amalgamating Tape 25mm x 10 m
- Tesa 4600 Transparent Self-Amalgamating Tape 25mm x 3 m