Schneider Electric Black Handle, Stay Put Selector Switch - (2NO/2NC) 2 Positions
- RS Stock No.:
- 610-1547
- Mfr. Part No.:
- XB6ECD222P
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$30.49
(exc. GST)
$33.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.49 |
*price indicative
- RS Stock No.:
- 610-1547
- Mfr. Part No.:
- XB6ECD222P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Product Type | Selector Switch | |
| Actuator Type | Black Handle, Stay Put | |
| Contact Configuration | 2NO/2NC | |
| IP Rating | IP65 | |
| Series | Harmony XB6 | |
| Terminal Type | Quick Connect, Solder Tag | |
| Standards/Approvals | IEC 60947-1 IEC 60947-5-1 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Product Type Selector Switch | ||
Actuator Type Black Handle, Stay Put | ||
Contact Configuration 2NO/2NC | ||
IP Rating IP65 | ||
Series Harmony XB6 | ||
Terminal Type Quick Connect, Solder Tag | ||
Standards/Approvals IEC 60947-1 IEC 60947-5-1 JIS C 4520 JIS C 852 UL 508 CSA C22.2 No 14 | ||
Selector Switch with Contact Block
Square and rectangular heads
Standard black handle
2 or 3 fixed positions
1NO + 1NC or 2NO + 2NC contacts
IP65 protection
Related links
- Schneider Electric Green Standard Handle, Stay Put Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - (SPDT) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Schneider Electric Handle, Stay Put Selector Switch - 3 Positions
- Schneider Electric Handle, Stay Put Rotary Switch Selector Switch - (1 NO) 16 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put Selector Switch - (NO) 2 Positions
- Schneider Electric Key, Stay Put Selector Switch - (1 NO) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Stay Put, Handle Rotary Switch Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Stay Put, Key Switch Selector Switch - 2 Positions
