Eaton Selector Switch - 30 mm Cutout Diameter 2 Positions

Subtotal (1 unit)*

$66.23

(exc. GST)

$72.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.23

*price indicative

RS Stock No.:
272-1355
Mfr. Part No.:
187124 M30C-FWLKV-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Selector Switch

Number of Positions

2

IP Rating

IP66

Cutout Diameter

30mm

COO (Country of Origin):
DE
The Eaton Moeller series M30 illuminated selector switch actuator that has thumb grip flat front design and fitted with front ring. It has operating frequency is 2000 operations per hour and bezel material metal.

Shock resistance

Round construction type lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy