RAFI Knob Selector Switch - 29.8 mm Cutout Diameter Illuminated 1 Positions
- RS Stock No.:
- 271-9140
- Mfr. Part No.:
- 1.30.272.102/2200
- Brand:
- RAFI
Subtotal (1 unit)*
$41.88
(exc. GST)
$46.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 02 November 2026
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.88 |
*price indicative
- RS Stock No.:
- 271-9140
- Mfr. Part No.:
- 1.30.272.102/2200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Number of Positions | 1 | |
| Actuator Type | Knob | |
| IP Rating | IP65 | |
| Series | 1.30.272.102/2200 | |
| Cutout Diameter | 29.8mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-33, IEC 60068-2-14, DIN EN 60529, IEC 60068-2-78 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Number of Positions 1 | ||
Actuator Type Knob | ||
IP Rating IP65 | ||
Series 1.30.272.102/2200 | ||
Cutout Diameter 29.8mm | ||
Illuminated Yes | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-33, IEC 60068-2-14, DIN EN 60529, IEC 60068-2-78 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI RAFIX control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements have the intended tactility, reset and function only when as
PCB switching elements minimize assembly errors
Protection class at least IP 65 front side
Related links
- RAFI Knob Selector Switch - 29.8 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch - 23.1mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 1 Positions
- Cutting Mats
- RS PRO Zinc Alloy 5-way Control Cabinet Key
