Schneider Electric Selector Switch - (SPST) 2 Positions

Subtotal (1 pack of 5 units)*

$129.64

(exc. GST)

$142.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$25.928$129.64

*price indicative

RS Stock No.:
212-4842
Mfr. Part No.:
XB6EAG221P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Positions

2

Product Type

Selector Switch

Contact Configuration

SPST

IP Rating

IP65

Series

XB6E

Illuminated

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric XB6EAG221P is a round black key selector switch Ø16mm projecting key lock , 2 positions operator ,1CO Contacts Type , Contact operation Snap action.

Bezel material Plastic.

IP degree of protection IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy