RS Better World

Schneider Electric Knob Selector Switch - (SPDT) 22 mm Cutout Diameter Illuminated 3 Positions

Subtotal (1 unit)*

$182.67

(exc. GST)

$200.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
123-8162
Mfr. Part No.:
XB5AK134M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch

Number of Positions

3

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67

Angle of Throw

45 °

Series

Harmony XB5

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

Yes

Standards/Approvals

CSA, UL

Switch Operation

Stay Put

Better World Claim

Repairable by the End User

Better World Product

Yes

Illuminated Selector Switch with Integral LED


Schneider Electric XB5 series complete selector swithces. The switches are supplied complete with everything needed to install in a panel.

Complete unit

1N/O + 1N/C contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy