Idec Knob Selector Switch - (2 NO) 22 mm Cutout Diameter 5 Positions
- RS Stock No.:
- 898-352
- Mfr. Part No.:
- HW1S-5TF22N3
- Brand:
- Idec
N
Subtotal (1 unit)*
$44.76
(exc. GST)
$49.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.76 |
*price indicative
- RS Stock No.:
- 898-352
- Mfr. Part No.:
- HW1S-5TF22N3
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Selector Switch | |
| Number of Positions | 5 | |
| Actuator Type | Knob | |
| Contact Configuration | 2 NO | |
| IP Rating | IP68 | |
| Series | HW Series | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Standards/Approvals | CSA | |
| Switch Operation | Selector Switch | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Selector Switch | ||
Number of Positions 5 | ||
Actuator Type Knob | ||
Contact Configuration 2 NO | ||
IP Rating IP68 | ||
Series HW Series | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Standards/Approvals CSA | ||
Switch Operation Selector Switch | ||
- COO (Country of Origin):
- JP
The Idec illuminated selector switch designed for operational reliability in various environments, ensuring improved visibility and compliance with safety standards. It effectively integrates control functions with enhanced user experience.
Complies with ISO 3864-4 safety colour standards for better hazard representation
Features finger-safe Terminal blocks that enhance safety during installation
Offers a wide range of operating voltages for versatile global applications
Encapsulated within a robust structure to resist water and oil ingress
