Idec Key Switch - (2 NO) 22 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 898-345
- Mfr. Part No.:
- HW1K-2AF20
- Brand:
- Idec
N
Subtotal (1 unit)*
$47.47
(exc. GST)
$52.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.47 |
*price indicative
- RS Stock No.:
- 898-345
- Mfr. Part No.:
- HW1K-2AF20
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Key Switch | |
| Number of Positions | 2 | |
| Contact Configuration | 2 NO | |
| Housing Material | Plastic | |
| IP Rating | IP20 | |
| Mount Type | Panel Mount | |
| Series | HW1K | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw | |
| Contact Current | 10A | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Key Switch | ||
Number of Positions 2 | ||
Contact Configuration 2 NO | ||
Housing Material Plastic | ||
IP Rating IP20 | ||
Mount Type Panel Mount | ||
Series HW1K | ||
Cutout Diameter 22mm | ||
Terminal Type Screw | ||
Contact Current 10A | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Idec illuminated selector switch offers a robust and versatile solution for controlling electrical devices, featuring gold-plated contacts for enhanced performance and durability.
Utilises gold-plated silver contacts to ensure reliability and longevity
Available in multiple operator positions for tailored functionality
Provides an impressive dielectric strength of 2500 AC for optimal protection
Designed for easy integration with various panels, supporting diverse applications
