Schneider Electric Standard Handle Selector Switch - (2 NO) 22 mm Cutout Diameter 3 Positions
- RS Stock No.:
- 871-054
- Mfr. Part No.:
- XB7ND33
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
$312.66
(exc. GST)
$343.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $312.66 | $31.266 |
*price indicative
- RS Stock No.:
- 871-054
- Mfr. Part No.:
- XB7ND33
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch | |
| Number of Positions | 3 | |
| Actuator Type | Standard Handle | |
| Contact Configuration | 2 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | XB7ND33 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp Terminal | |
| Illuminated | No | |
| Standards/Approvals | IEC 60947-1 | |
| Switch Operation | Stay Put | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch | ||
Number of Positions 3 | ||
Actuator Type Standard Handle | ||
Contact Configuration 2 NO | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series XB7ND33 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp Terminal | ||
Illuminated No | ||
Standards/Approvals IEC 60947-1 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- ID
The Schneider Electric selector switch is designed for industrial applications, featuring a robust construction with multiple positions for enhanced operational flexibility.
IP65-rated for superior protection against dust and water ingress
Meets stringent IEC 60947 standards for reliable operation
Mechanical lifespan of 300,000 cycles ensures long-term durability
Produces a positive opening mechanism for enhanced safety
