RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions

Subtotal (1 pack of 10 units)*

$293.04

(exc. GST)

$322.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$293.04$29.304

*price indicative

RS Stock No.:
524-217
Distrelec Article No.:
304-65-687
Mfr. Part No.:
1.30.272.101/2207
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Number of Positions

1

Product Type

Selector Switch

Actuator Type

Selector Switch

IP Rating

IP65

Angle of Throw

90 °

Series

RAFIX 22 FS

Cutout Diameter

22.3mm

Terminal Type

Plug-In

Illuminated

Yes

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-33, IEC 60068-2-30, UL Enclosure Type Rating type 1 type 4X indoor, IEC 60068-2-78, DIN EN 60529, IEC 60068-2-11

Switch Operation

Latching

COO (Country of Origin):
HU
The RAFI illuminated selector switch is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The translucent handle marking can be illuminated if combined with a corresponding switching element. For coloured illumination of the handle marking, please use coloured LEDs.

Illumination of the rotary handle marking with SMT LED

Coloured illumination with coloured LEDs possible

Low installation depth 9.2 mm PCB or 27 mm QC

Connection types printed circuit board connection PCB or plug-in connection QC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy