Eaton RMQ-Titan Series 3 Position Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 620-6018
- Mfr. Part No.:
- 70011295 M22-WR3-X94+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$43.08
(exc. GST)
$47.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.08 |
*price indicative
- RS Stock No.:
- 620-6018
- Mfr. Part No.:
- 70011295 M22-WR3-X94+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | RMQ-Titan | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | IEC/EN 60947-5, CE, UL 508, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, RoHS | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series RMQ-Titan | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals IEC/EN 60947-5, CE, UL 508, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, RoHS | ||
Mechanical Life 1000000Operations | ||
Eaton RMQ Titan Series Selector Switch Head, 22mm Cutout Diameter, 3 Positions - 70011295 M22-WR3-X94+M22-A
This selector switch head is designed for use within the Eaton RMQ Titan series. Featuring a robust black rotary head actuator, it is capable of supporting three distinct positions, ideal for various control applications. The device operates within a 22mm cutout, ensuring compatibility with standard fittings. Additionally, its latching mechanism facilitates reliable operation, while the IP66 rating guarantees resistance against dust and water ingress.
Features & Benefits
• Black actuator switch offers a professional appearance for industrial settings
• Multi-position selector switch enhances operational flexibility and control
• Designed with a 22mm cutout for standard mounting configurations
• Maintained function ensures reliable switching across different positions
• IP66 rated switch provides excellent protection against environmental factors
• Durable construction withstands mechanical shocks and climatic conditions
Applications
• Integrated into control panels for robust industrial machinery
• Utilised in automation systems requiring flexible switching solutions
• Ideal for in electrical engineering and process control
• Suited for use in both indoor and protected outdoor environments
What type of actuator does this device employ?
It features a rotary head actuator, which allows for straightforward manual control and clear position indication.
How does the IP66 rating benefit this switch head?
The IP66 rating ensures the switch is fully protected against dust and can withstand heavy rain or water splashes, making it suitable for challenging environments.
What is the significance of having three positions in the switching function?
The three-position design facilitates diverse control options, enabling users to maintain specific settings for various operational needs, enhancing flexibility.
Can the switch be used outdoors?
Yes, it is designed for indoor and protected outdoor installation, with robust materials that can endure adverse weather conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 3 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 4 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton RMQ-Titan Series 2 Position Illuminated Selector Switch Head White Handle, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head Black Handle, IP66
