Schneider Electric Harmony Series 3 Position Illuminated Selector Switch Head, 22 mm Cutout, Yellow, Yellow Handle,

Subtotal (1 unit)*

$42.47

(exc. GST)

$46.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.47

*price indicative

RS Stock No.:
276-2904
Mfr. Part No.:
ZB5AK1783C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return

Series

Harmony

IP Rating

IP67, IP66

Illumination Colour

Yellow

Standards/Approvals

EN/IEC 60947-5-5 CSA C22.2 No 14 EN/IEC 60947-5-1 UL 508 JIS C8201-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C8201-1

Actuator Colour

Yellow

Mechanical Life

500000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric illuminated switch head for selector switch provides an ergonomic interface for controlling machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting machines in various operating modes, even in darker control rooms, and with a clear visual feedback.

Operational temperature -40 to 70°C

It is impact resistant and dust resistant

Water resistant and vibration resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy