Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Green Handle, IP67

Subtotal (1 unit)*

$32.81

(exc. GST)

$36.09

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
ANZ - SEBundle - PDP
RS Stock No.:
276-2842
Mfr. Part No.:
ZB5AD803C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Switch Operation

Spring Return to Centre

Series

Harmony

IP Rating

IP67

Standards/Approvals

CSA C22.2 No 14 UL 508 EN/IEC 60947-5-1 EN/IEC 60947-1 EN/IEC 60947-5-4 JIS C8201-5-1 JIS C8201-1

Mechanical Life

1000000Cycles

Actuator Colour

Green

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric head for selector switch is made of plastic bezel.

Operational temperature -40 to 70 °C

Toxic heavy metal free

Related links