Schneider Electric Harmony Series 3 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67
- RS Stock No.:
- 276-2831
- Mfr. Part No.:
- ZB5AD3C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.54
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.54 |
*price indicative
- RS Stock No.:
- 276-2831
- Mfr. Part No.:
- ZB5AD3C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60947-5-1 UL 508 CSA C22.2 No 14 JIS C8201-5-1 IEC 60947-1 IEC 60947-5-4 JIS C8201-1 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60947-5-1 UL 508 CSA C22.2 No 14 JIS C8201-5-1 IEC 60947-1 IEC 60947-5-4 JIS C8201-1 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a durable component designed for industrial applications. Constructed from black plastic with a Ø22mm diameter, this selector switch head offers 3 positions with a stay put mechanism. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
IP67 degree of protection
Shock and vibration resistance
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69

