Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP67
- RS Stock No.:
- 276-2825
- Mfr. Part No.:
- ZB5AD2C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.24
(exc. GST)
$23.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.24 |
*price indicative
- RS Stock No.:
- 276-2825
- Mfr. Part No.:
- ZB5AD2C0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Stay Put | |
| Series | Harmony | |
| IP Rating | IP67 | |
| Standards/Approvals | JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1 | |
| Actuator Colour | Black | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Stay Put | ||
Series Harmony | ||
IP Rating IP67 | ||
Standards/Approvals JIS C8201-5-1CSA C22.2 No 14UL 508IEC 60947-1IEC 60947-5-4IEC 60947-5-1JIS C8201-1 | ||
Actuator Colour Black | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Selector Switch Head in the Harmony XB5 series is a durable component designed for industrial applications. Constructed from black plastic with a 22mm diameter, this selector switch head offers 2 positions with a stay put mechanism. It features a grey bezel for visual contrast. Notably, this selector switch head demonstrates mechanical durability, capable of enduring 1,000,000 cycles.
Mercury free
RoHS compliant
IP67 degree of protection
Shock and vibration resistance
- RS Stock No. 2762836
- Mfr. Part No. ZB5AD4C0
Each
$23.31
- RS Stock No. 2762881
- Mfr. Part No. ZB5AJ4C0
Each
$25.78
- RS Stock No. 2762879
- Mfr. Part No. ZB5AJ2C0
Each
$21.57
- RS Stock No. 2762834
- Mfr. Part No. ZB5AD404C0
Each
$23.63
Related links
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP67
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66, IP69
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP69, IP69K
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle IP66 IP69K










