Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
276-2822
Mfr. Part No.:
ZB5AD2801
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Cutout Diameter

22mm

Series

Harmony XB5

IP Rating

IP66

Angle of Throw

90 °

Standards/Approvals

EN/IEC 60947-5-4, JIS C8201-1, EN/IEC 60947-1, JIS C8201-5-1, UL 508, CSA C22.2 No 14, EU RoHS, CHINA RoHS, EN/IEC 60947-5-1, REACH

Actuator Colour

Black

Mechanical Life

500000Cycles

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric White Selector Switch Head in the Harmony XB4 series is a reliable component designed for industrial applications. With a 22mm diameter, this selector switch head offers 2 positions with a stay put mechanism, providing stability in the chosen position. Notably, this component demonstrates mechanical durability, capable of enduring 500,000 cycles.

Mercury free

RoHS compliant

IP66 degree of protection

Shock and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy