ABB M2SS4 Series 2 Position Selector Switch Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4994
- Mfr. Part No.:
- 1SFA611203R1101
- Brand:
- ABB
Subtotal (1 unit)*
$32.13
(exc. GST)
$35.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.13 |
*price indicative
- RS Stock No.:
- 237-4994
- Mfr. Part No.:
- 1SFA611203R1101
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Maintained | |
| Series | M2SS4 | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, cULus, RoHS | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Maintained | ||
Series M2SS4 | ||
IP Rating IP66 | ||
Standards/Approvals CE, cULus, RoHS | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- CN
The ABB M2SS4 series is the 2-position, illuminated, maintained function modular selector switch. The colour of the selector switch is the red and the selector switch have long handle actuator.
Front IP66
Bezel material is black plastic
Mechanical durability 0.5 million
Related links
- ABB M2SS4 Series 2 Position Selector Switch Head IP66
- ABB M2SS4 Series 2 Position Illuminated Selector Switch Head IP66
- ABB M2SS5 Series 2 Position Selector Switch Head IP66
- ABB M2SS2 Series 2 Position Selector Switch Head IP66
- ABB M2SS1 Series 2 Position Selector Switch Head IP66
- ABB M2SS1 Series 2 Position Illuminated Selector Switch Head IP66
- ABB M2SS2 Series 2 Position Illuminated Selector Switch Head IP66
- ABB M3SS7 Series 3 Position Selector Switch Head IP66