ABB M2SS2 Series 2 Position Selector Switch Head, IP66

Subtotal (1 unit)*

$45.10

(exc. GST)

$49.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.10

*price indicative

RS Stock No.:
231-9383
Mfr. Part No.:
1SFA611201R3006 M2SS2-30B
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Selector Switch Head

Illuminated

No

Number of Positions

2

Switch Operation

Maintained

Series

M2SS2

IP Rating

IP66

Standards/Approvals

RoHS

Mechanical Life

500000Cycles

COO (Country of Origin):
CN
The ABB modular selector switch made up of Chrome plastic. It has 2 position. It has black colour.

Short handle

Non illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy