Schneider Electric ZB5 Series 2 Position Selector Switch Head, 22mm Cutout
- RS Stock No.:
- 221-1979
- Mfr. Part No.:
- ZB5AD205
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$198.18
(exc. GST)
$218.00
(inc. GST)
- RS Stock No.:
- 221-1979
- Mfr. Part No.:
- ZB5AD205
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Actuator Type | Selector Switch | |
| Series | ZB5 | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 90° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Actuator Type Selector Switch | ||
Series ZB5 | ||
IP Rating IP67, IP69K | ||
Angle of Throw 90° | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB5 yellow selector switch head provides an ergonomic interface for controlling your machines. It provides stay-put type of operation with two positions.
Mercury free Yes
Related links
- Siemens 3SB3 Series 2 Position Selector Switch Head, 22mm Cutout
- Siemens 3SB3 Series 2 Position Selector Switch Head White Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head Red Handle
- Siemens 3SB3 Series 2 Position Selector Switch Head Green Handle
- Schneider Electric Harmony XB4 Series 3 Position Selector Switch Head Red Handle
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP67, IP66
- Schneider Electric ZB5 Series 2 Position Selector Switch Head IP66, IP67
- Siemens 3SB3 Series 3 Position Selector Switch Head, 22mm Cutout

