Schneider Electric Harmony Series 2 Position Selector Switch Head, 22 mm Cutout, IP67, IP69K
- RS Stock No.:
- 221-1954
- Mfr. Part No.:
- ZB4BK12337
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$103.94
(exc. GST)
$114.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.94 |
*price indicative
- RS Stock No.:
- 221-1954
- Mfr. Part No.:
- ZB4BK12337
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | Harmony | |
| IP Rating | IP67, IP69K | |
| Angle of Throw | 90 ° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series Harmony | ||
IP Rating IP67, IP69K | ||
Angle of Throw 90 ° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4, illuminated green selector switch head for integral LED with standard handle has 2 positions, operates with stay-put mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines.
Mercury free Yes
Related links
- Schneider Electric Harmony Series 3 Position Selector Switch Head IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K, IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Red IP66 IP69K,
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP67, IP69K
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP66 IP69
- Schneider Electric Harmony Series 2 Position Selector Switch Head Green Handle IP69, IP67
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle IP69, IP67
