Omron A22NZ Series 2 Position Illuminated Selector Switch Head, 22 mm Cutout, IP66
- RS Stock No.:
- 215-7044
- Mfr. Part No.:
- A22NZ-2BM-TGA
- Brand:
- Omron
Subtotal (1 unit)*
$13.79
(exc. GST)
$15.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.79 |
*price indicative
- RS Stock No.:
- 215-7044
- Mfr. Part No.:
- A22NZ-2BM-TGA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Selector Switch Head | |
| Illuminated | Yes | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | 2-Position | |
| Series | A22NZ | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA C22.2 No.14, TUV, UL 508 (File No. E76675), RoHS | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Selector Switch Head | ||
Illuminated Yes | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation 2-Position | ||
Series A22NZ | ||
IP Rating IP66 | ||
Standards/Approvals CSA C22.2 No.14, TUV, UL 508 (File No. E76675), RoHS | ||
Mechanical Life 500000Operations | ||
Omron A22NZ Series Selector Switch Head, 22mm Cutout Diameter, Illuminated - A22NZ-2BM-TGA
This selector switch head is a panel-mounted control designed for two-position switching in industrial environments. It provides an illuminated Interface for Visual status indication and is intended for use where a sealed, Durable selector head is required. The unit is compatible with 22mm cutouts and is constructed to operate reliably under repeated actuation cycles.
Features & Benefits
• Illuminated head provides clear Visual status indication
• Sealed construction offers protection against dust and water
• Two-position operation simplifies binary control tasks
• Designed for 22mm panel cutouts for easy installation
• Long mechanical life enables extended duty cycles
• Sealed construction offers protection against dust and water
• Two-position operation simplifies binary control tasks
• Designed for 22mm panel cutouts for easy installation
• Long mechanical life enables extended duty cycles
Applications
• Suitable for control panels in automation systems
• Ideal for electrical switchboards requiring Visual indication
• Used with motor control stations for start/stop selection
• Can be used for machine operator interfaces in harsh environments
• Ideal for electrical switchboards requiring Visual indication
• Used with motor control stations for start/stop selection
• Can be used for machine operator interfaces in harsh environments
What level of environmental protection does it provide?
The unit is rated to resist dust and water ingress to IP66 standards, allowing use in wet or dusty locations without loss of function.
How Durable is the switching mechanism under frequent use?
The mechanical switching mechanism is specified for 500,000 operations, supporting high-cycle applications in production and process control.
What mounting size is required for installation?
It is designed to fit a 22mm panel cutout, enabling straightforward replacement or new-panel installation.
How many selectable positions does the head offer?
The control provides two distinct positions for straightforward binary switching requirements.
Related links
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Illuminated Selector Switch Head, IP66
- Omron A22NW Series 2 Position Illuminated Selector Switch Head IP66
- Omron A22NW Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 3 Position Illuminated Selector Switch Head IP66
- Omron A22NZ Series 2 Position Selector Switch Head IP66
- Omron A22NZ Series Green Momentary Push Button Head IP66 IP69K
- Omron A22N Series 3 Position Illuminated Selector Switch Head IP66
