Schneider Electric Harmony XB5 Series 3 Position Selector Switch Head, 30mm Cutout, Orange Handle
- RS Stock No.:
- 167-9144
- Mfr. Part No.:
- ZB5FK1853
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$198.18
(exc. GST)
$218.00
(inc. GST)
- RS Stock No.:
- 167-9144
- Mfr. Part No.:
- ZB5FK1853
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Orange | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Actuator Type | Standard Handle | |
| Switch Actuation | Spring Return Right to Centre | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67, IP69(IP69K) | |
| Angle of Throw | 45° | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Orange | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Actuator Type Standard Handle | ||
Switch Actuation Spring Return Right to Centre | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Angle of Throw 45° | ||
Flush Mounted Orange Illuminated Selector Switch Head 3 Position Return Right to Centre ZB5FK1853
Head for illuminated selector switch.
Features and Benefits
Plastic bezel material
30mm Mounting diameter
Built-in flush
Round signaling unit head
Spring return right to centre
Orange standard handle
3 positions +/- 45°
Product Application Information
Industry: machine manufacturers, chemical industry, paper mill, marine applications
Service sector and infrastructure: energy distribution panel builders, food and beverage, car washes

