Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head, 16 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 444-464
- Mfr. Part No.:
- ZB6AGQ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$167.61
(exc. GST)
$184.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.61 |
*price indicative
- RS Stock No.:
- 444-464
- Mfr. Part No.:
- ZB6AGQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Switch Operation | Spring Return to Centre | |
| Series | Harmony XB6 | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60947-1, UL 508, CSA C22.2 No 14, IEC 60947-5-5, JIS C8201-5-1, JIS C 852, JIS C8201-1, IEC 60947-5-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Switch Operation Spring Return to Centre | ||
Series Harmony XB6 | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60947-1, UL 508, CSA C22.2 No 14, IEC 60947-5-5, JIS C8201-5-1, JIS C 852, JIS C8201-1, IEC 60947-5-1 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- FR
The Schneider Electric Selector switch head Ø16 mm, 3-position spring return type, model Ronis 200. Designed for quick and reliable control with automatic return to the central position, ideal for industrial and machinery applications requiring momentary switching.
Round shape of signaling unit head
Black key switch
Related links
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony XB6 Series 2 Position Selector Switch Head Black Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65
- Schneider Electric Harmony Series 2 Position Selector Switch Head Black Handle, IP65

