- RS Stock No.:
- 267-0499
- Mfr. Part No.:
- MPV-80X59X8.1
- Brand:
- SKF
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$18.685
(exc. GST)
$20.553
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $18.685 | $186.85 |
*price indicative
- RS Stock No.:
- 267-0499
- Mfr. Part No.:
- MPV-80X59X8.1
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
The SKF MPV seal is metric sized, double-acting piston seal with a polyurethane slide ring and a rectangular nitrile rubber energizer. The wear-resistant slide ring has a profiled sealing surface, optimized to reduce friction and resist gap extrusion. The notch in the slide ring edge enable rapid pressurization of the seal to react quickly to change in pressure and direction. This profile can usually be installed without special equipment.
Premium grade sealing solution
Suitable for medium to heavy duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
Suitable for medium to heavy duty application
Available in metric size
Fit seal housing in accordance with ISO 7425-1 for some sizes
Specifications
Attribute | Value |
---|---|
Inside Diameter | 59mm |
Outside Diameter | 80mm |
Seal Type | Hydraulic Seal |
Thickness | 8.1mm |