Paulstra Hutchinson Fluorocarbon Elastomer Seal, 35mm ID, 50mm OD, 7mm
- RS Stock No.:
- 255-3764
- Mfr. Part No.:
- 772022
- Brand:
- Paulstra Hutchinson
Bulk discount available
Subtotal (1 bag of 2 units)*
$24.90
(exc. GST)
$27.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $24.90 | $12.45 |
| 10 - 24 | $24.45 | $12.225 |
| 25 + | $23.73 | $11.865 |
*price indicative
- RS Stock No.:
- 255-3764
- Mfr. Part No.:
- 772022
- Brand:
- Paulstra Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Paulstra Hutchinson | |
| Inside Diameter | 35mm | |
| Outside Diameter | 50mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Fluorocarbon Elastomer | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand Paulstra Hutchinson | ||
Inside Diameter 35mm | ||
Outside Diameter 50mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Fluorocarbon Elastomer | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Lip seals (SPI seals)
These seals prevent fluid flowing from adjoining housings.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.
This range performs the dynamic sealing that takes place when two parts move one against the other.
These seals for rotating shafts consist of three parts: seal armature, spring and nitrile elastomer.

Related links
- SKF Seal 50mm OD, 7mm
- SKF FKM Seal 50mm OD, 7mm
- Freudenberg Sealing Technologies Simrit 72 NBR 902 Seal 50mm OD, 7mm
- RS PRO Nitrile Rubber Seal 50mm OD, 7mm
- Paulstra Hutchinson Nitrile Rubber Seal 72mm OD, 7mm
- Paulstra Hutchinson Nitrile Rubber Seal 52mm OD, 7mm
- Paulstra Hutchinson Nitrile Rubber Seal 62mm OD, 7mm
- Paulstra Hutchinson Nitrile Rubber Seal 47mm OD, 7mm
