- RS Stock No.:
- 128-827
- Brand:
- RS PRO
25 In AU stock for next working day delivery
8 In Global stock for delivery within 5 working day(s)
261 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 50
$8.79
(exc. GST)
$9.67
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $8.79 | $0.176 |
10 - 49 | $8.66 | $0.173 |
50 + | $7.13 | $0.143 |
*price indicative |
- RS Stock No.:
- 128-827
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bonded Dowty Seals
These seals comprise a metal annulus to which a medium nitrile elastomeric ring of trapezoidal cross-section is bonded. They provide high and low pressure sealing for ports on fluid systems where mineral based hydraulic fluids or mineral based engine lubricating oils are present.
Features and Benefits:
Available in both metric and BSP-based Imperial sizes
Hardness: 1 RHD 85-95
Hardness: 1 RHD 85-95
Typical Applications:
Seals and O-rings are used in various fields and industries including:
Automotive
Plumbing
Aerospace
General engineering.
Bonded seals (also known as Dowty seals) are a type of washer and are available in various materials and standard sizes. They are suitable for sealing under the heads of bolts and threaded components, pipe couplings and connector applications where excellent contact is needed foe sealing gases, oils and fluids.
Automotive
Plumbing
Aerospace
General engineering.
Bonded seals (also known as Dowty seals) are a type of washer and are available in various materials and standard sizes. They are suitable for sealing under the heads of bolts and threaded components, pipe couplings and connector applications where excellent contact is needed foe sealing gases, oils and fluids.
FAQs
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Types of Seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
The width (or thickness) quoted for the self-centralising bonded washers relates to the thickness of the fibre part of the washer.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8.1mm |
Outside Diameter | 11.3mm |
Thickness | 1.6mm |
Material | Nitrile Rubber |
Type | O-Ring Seal |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |