DeWALT SDS-Max

Subtotal (1 unit)*

$83.06

(exc. GST)

$91.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.06

*price indicative

RS Stock No.:
173-325
Mfr. Part No.:
DT6812-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Chisel

Sub Type

SDS-Max

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT SDS MAX 400mm x 25mm Chisel (Flat) is a versatile tool suitable for fast chiselling in masonry, stone, concrete, and brick/block work. With toughened, heat-treated steel construction, this chisel offers increased durability and a longer lifespan.

SDSMAX fitment for easy application

Toughened, heat-treated steel construction for increased durability

400mm x 25mm size for versatile use in various projects

Fast chiselling capabilities in masonry, stone, concrete, and brick/block work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy