Subtotal (1 unit)*
$65.17
(exc. GST)
$71.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.17 |
*price indicative
- RS Stock No.:
- 172-371
- Mfr. Part No.:
- DT6824-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Chisel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Chisel | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT SDS MAX Chisel is designed for fast chiselling in masonry, stone, concrete, and brick/block work. With toughened, heat-treated steel, it offers increased durability and a longer life span.
Toughened, heat-treated steel construction for increased durability
SDSMAX fitment for secure attachment
Suitable for fast chiselling in various materials including masonry, stone, concrete, and brick/block work












