Winbond W9425G6KH-5I SDRAM 256 MB Surface, 66-Pin 16 bit TSOP
- RS Stock No.:
- 188-2832
- Mfr. Part No.:
- W9425G6KH-5I
- Brand:
- Winbond
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-2832
- Mfr. Part No.:
- W9425G6KH-5I
- Brand:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Memory Size | 256MB | |
| Product Type | SDRAM | |
| Organisation | 32M x 8 Bit | |
| Data Bus Width | 16bit | |
| Address Bus Width | 15bit | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 55ns | |
| Number of Words | 32M | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 66 | |
| Maximum Operating Temperature | 85°C | |
| Length | 22.35mm | |
| Standards/Approvals | RoHS | |
| Series | W9425G6KH | |
| Width | 10.29 mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
Memory Size 256MB | ||
Product Type SDRAM | ||
Organisation 32M x 8 Bit | ||
Data Bus Width 16bit | ||
Address Bus Width 15bit | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 55ns | ||
Number of Words 32M | ||
Mount Type Surface | ||
Package Type TSOP | ||
Minimum Operating Temperature -40°C | ||
Pin Count 66 | ||
Maximum Operating Temperature 85°C | ||
Length 22.35mm | ||
Standards/Approvals RoHS | ||
Series W9425G6KH | ||
Width 10.29 mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 2.7V | ||
Minimum Supply Voltage 2.3V | ||
The W9425G6KH is a 256M DDR SDRAM and speed involving -4/-5/-5I/-5A.
Up to 250 MHz Clock Frequency
Double Data Rate architecture, two data transfers per clock cycle
Differential clock inputs (CLK and /CLK)
DQS is edge-aligned with data for Read, center-aligned with data for Write
CAS Latency: 2, 2.5, and 3
Burst Length: 2, 4 and 8
Auto Refresh and Self Refresh
Precharged Power Down and Active Power Down
Write Data Mask
Write Latency = 1
7.8μS refresh interval (8K/64 mS refresh)
Maximum burst refresh cycle: 8
Interface: SSTL_2
Related links
- Winbond SDRAM 256 MB Surface, 66-Pin 16 bit TSOP
- Winbond SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Winbond W9825G6KH-6I SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Micron SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Micron MT48LC16M16A2P-6A:G SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TIN SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
- Alliance Memory AS4C16M16SA-6TINTR SDRAM 256 MB Surface, 54-Pin 16 bit TSOP
