Silicon Power SP008GILVU560GT0 SDRAM 8 GB Socket, 288-Pin 64 bit Module
- RS Stock No.:
- 859-245
- Mfr. Part No.:
- SP008GILVU560GT0
- Brand:
- Silicon Power
N
Subtotal (1 unit)*
$760.80
(exc. GST)
$836.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $760.80 |
*price indicative
- RS Stock No.:
- 859-245
- Mfr. Part No.:
- SP008GILVU560GT0
- Brand:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 8GB | |
| Product Type | SDRAM | |
| Organisation | 1G x 16 | |
| Data Bus Width | 64bit | |
| Maximum Clock Frequency | 2800MHz | |
| Number of Bits per Word | 64 | |
| Mount Type | Socket | |
| Package Type | Module | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 288 | |
| Maximum Operating Temperature | 95°C | |
| Series | DDR5-5600 | |
| Standards/Approvals | RoHS 2.0 | |
| Length | 133.35mm | |
| Width | 31.25mm | |
| Minimum Supply Voltage | 1.04V | |
| Maximum Supply Voltage | 1.16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 8GB | ||
Product Type SDRAM | ||
Organisation 1G x 16 | ||
Data Bus Width 64bit | ||
Maximum Clock Frequency 2800MHz | ||
Number of Bits per Word 64 | ||
Mount Type Socket | ||
Package Type Module | ||
Minimum Operating Temperature -20°C | ||
Pin Count 288 | ||
Maximum Operating Temperature 95°C | ||
Series DDR5-5600 | ||
Standards/Approvals RoHS 2.0 | ||
Length 133.35mm | ||
Width 31.25mm | ||
Minimum Supply Voltage 1.04V | ||
Maximum Supply Voltage 1.16V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Silicon Power DDR5 UDIMM delivers exceptional memory performance and efficiency, optimised for Advanced computing environments. is designed for seamless compatibility, this module serves as a reliable memory solution for demanding applications.
Fast data transfer rates of 44.8GB/s at DDR5-5600
Single or dual rank configurations available for flexibility
Integrated serial presence-detect (SPD) EEPROM enhances system compatibility
Low power consumption with a supply voltage of 1.1V ± 5%
