Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.22

(exc. GST)

$21.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 348 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.22
10 - 49$18.82
50 - 99$18.28
100 +$17.12

*price indicative

RS Stock No.:
842-643
Mfr. Part No.:
AS4C8M16SA-6BIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

16MB

Product Type

SDRAM

Organisation

8M x 16 bit

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

166MHz

Maximum Random Access Time

5.4ns

Number of Words

2M Word

Mount Type

Surface Mount

Package Type

TFBGA

Minimum Operating Temperature

-40°C

Pin Count

54

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

AS4C8M16SA

Minimum Supply Voltage

3V

Automotive Standard

No

Maximum Supply Voltage

3.6V

COO (Country of Origin):
TW
The Alliance Memory 128Mbit Synchronous DRAM seamlessly integrates a high speed four bank configuration for optimal performance in memory intensive applications.

Fast access time from clock at 5 ns

Support for burst lengths of 1, 2, 4, 8, or full page

Programmable CAS Latency options of 2 or 3

Supports a wide operating temperature range from -40 to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy