Alliance Memory AS4C32M16D1-5BIN SDRAM 64 MB Surface Mount, 60-Pin 16 bit TFBGA
- RS Stock No.:
- 842-632
- Mfr. Part No.:
- AS4C32M16D1-5BIN
- Brand:
- Alliance Memory
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.60
(exc. GST)
$46.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $42.60 |
| 10 - 49 | $41.79 |
| 50 - 99 | $40.47 |
| 100 + | $37.94 |
*price indicative
- RS Stock No.:
- 842-632
- Mfr. Part No.:
- AS4C32M16D1-5BIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 32M x 16 bit | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 0.7ns | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 60 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AS4C32M16D1 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 32M x 16 bit | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 0.7ns | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 60 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AS4C32M16D1 | ||
Automotive Standard No | ||
Maximum Supply Voltage 2.7V | ||
Minimum Supply Voltage 2.3V | ||
- COO (Country of Origin):
- TW
The Alliance Memory High speed CMOS memory module serves as a 32M x 16 bit DDR Synchronous DRAM, providing essential data storage for Advanced computing systems and graphics applications.
Fast clock rate of 200MHz supports high performance
512 Mbits of memory for enhanced data handling capabilities
Fully synchronous operation ensures data integrity during processing
Programmable burst lengths of 2, 4, or 8 enhance flexibility
