Alliance Memory AS4C16M32MD1B-5BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FPBGA
- RS Stock No.:
- 842-628
- Mfr. Part No.:
- AS4C16M32MD1B-5BIN
- Brand:
- Alliance Memory
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 183 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.17 |
| 10 - 49 | $20.59 |
| 50 - 99 | $20.03 |
| 100 + | $19.51 |
*price indicative
- RS Stock No.:
- 842-628
- Mfr. Part No.:
- AS4C16M32MD1B-5BIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 64MB | |
| Organisation | 16M x 32 bit | |
| Data Bus Width | 32bit | |
| Number of Bits per Word | 32 | |
| Maximum Clock Frequency | 200MHz | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4 word | |
| Mount Type | Surface Mount | |
| Package Type | FPBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 90 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Series | AS4C16M32MD1B | |
| Length | 8mm | |
| Standards/Approvals | JEDEC | |
| Maximum Supply Voltage | 1.95V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 64MB | ||
Organisation 16M x 32 bit | ||
Data Bus Width 32bit | ||
Number of Bits per Word 32 | ||
Maximum Clock Frequency 200MHz | ||
Maximum Random Access Time 5ns | ||
Number of Words 4 word | ||
Mount Type Surface Mount | ||
Package Type FPBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 90 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Series AS4C16M32MD1B | ||
Length 8mm | ||
Standards/Approvals JEDEC | ||
Maximum Supply Voltage 1.95V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
The Alliance Memory High performance DDR SDRAM module is designed for dynamic data processing in mobile applications. This module enhances memory efficiency while ensuring low power consumption during operation, making it Ideal for demanding environments.
Low power operation with a voltage range of 1.70-1.95V for energy efficiency
Supports double-data-rate architecture, enabling two data transfers per clock cycle
Auto TCSR and temperature compensated self-refresh capabilities ensure stable performance
Four internal banks facilitate concurrent operations for enhanced speed
