Micron MT48LC4M32B2B5-6A XIT:L SDRAM 128 MB Surface Mount, 90-Pin 32 bit VFBGA
- RS Stock No.:
- 696-984
- Mfr. Part No.:
- MT48LC4M32B2B5-6A XIT:L
- Brand:
- Micron
N
Subtotal (1 unit)*
$17.05
(exc. GST)
$18.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $17.05 |
*price indicative
- RS Stock No.:
- 696-984
- Mfr. Part No.:
- MT48LC4M32B2B5-6A XIT:L
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128MB | |
| Product Type | SDRAM | |
| Organisation | 4M x 32 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 32 | |
| Mount Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Series | MT48LC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128MB | ||
Product Type SDRAM | ||
Organisation 4M x 32 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 32 | ||
Mount Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Series MT48LC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
The Micron SDRAM device designed for embedded applications. It features a memory density of 128 Mb, organized as 4M x 32-bit, and operates at a maximum data rate of 166 MT/s. This device is built to deliver reliable performance and comes in a Compact 86-ball VFBGA package.
REACH compliant
RoHS compliant
