Micron MT46V32M16P-5B IT:J SDRAM 512 MB Surface Mount, 66-Pin 16 bit TSOP

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$56.69

(exc. GST)

$62.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$56.69
10 - 49$54.95
50 - 99$53.21
100 +$45.90

*price indicative

RS Stock No.:
696-981
Mfr. Part No.:
MT46V32M16P-5B IT:J
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

512MB

Product Type

SDRAM

Organisation

32M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

200MHz

Mount Type

Surface Mount

Package Type

TSOP

Minimum Operating Temperature

-40°C

Pin Count

66

Maximum Operating Temperature

85°C

Height

1.2mm

Length

22mm

Standards/Approvals

RoHS

Width

10mm

Series

MT46V

Maximum Supply Voltage

2.7V

Automotive Standard

No

Minimum Supply Voltage

2.3V

COO (Country of Origin):
TW
The Micron DDR SDRAM device designed for embedded applications. It features a memory density of 512 Mb, organized as 32M x 16-bit, and operates at a maximum data rate of 400 MT/s. This device is built to deliver reliable performance and comes in a Compact 66-pin TSOP package.

Tin Silver Copper lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy