Micron MT48LC8M16A2P-6A:L SDRAM 128 MB Surface Mount, 54-Pin 16 bit TSOP
- RS Stock No.:
- 696-975
- Mfr. Part No.:
- MT48LC8M16A2P-6A:L
- Brand:
- Micron
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 696-975
- Mfr. Part No.:
- MT48LC8M16A2P-6A:L
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 128MB | |
| Product Type | SDRAM | |
| Organisation | 8M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 16 | |
| Mount Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.2mm | |
| Length | 22mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Series | MT48LC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 128MB | ||
Product Type SDRAM | ||
Organisation 8M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 16 | ||
Mount Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 54 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.2mm | ||
Length 22mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Series MT48LC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
The Micron SDRAM device designed for embedded applications. It features a memory density of 128 Mb, organized as 8M x 16-bit, and operates at a maximum data rate of 166 MT/s. This device is built to deliver reliable performance and comes in a Compact 54-pin TSOP package.
Tin lead finish
Surface mount
RoHS compliant
