Micron MT40A512M16TB-062E:R SDRAM 8 GB Surface Mount, 96-Pin 16 bit TFBGA
- RS Stock No.:
- 696-972
- Mfr. Part No.:
- MT40A512M16TB-062E:R
- Brand:
- Micron
N
Subtotal (1 unit)*
$178.85
(exc. GST)
$196.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 28 January 2027
- Plus 100 unit(s) shipping from 22 April 2027
- Plus 850 unit(s) shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.85 |
*price indicative
- RS Stock No.:
- 696-972
- Mfr. Part No.:
- MT40A512M16TB-062E:R
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 512M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 1600MHz | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 96 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Length | 13mm | |
| Series | MT40A | |
| Height | 1.2mm | |
| Maximum Supply Voltage | 2.75V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.14V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 512M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 1600MHz | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 96 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Length 13mm | ||
Series MT40A | ||
Height 1.2mm | ||
Maximum Supply Voltage 2.75V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.14V | ||
The Micron DDR4 SDRAM device designed for a variety of applications. It features a memory density of 8 Gbit, organized as 512M x 16-bit, and operates at a maximum data rate of 3200 MT/s. This device is built to deliver reliable performance and comes in a Compact 96-ball TFBGA package.
REACH compliant
RoHS compliant
