Micron MT48LC4M16A2P-6A IT:J SDRAM 64 MB Surface Mount, 54-Pin 16 bit TSOP

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
696-965
Mfr. Part No.:
MT48LC4M16A2P-6A IT:J
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

64MB

Product Type

SDRAM

Organisation

4M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

166MHz

Mount Type

Surface Mount

Package Type

TSOP

Pin Count

54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Length

22mm

Series

MT48LC

Standards/Approvals

RoHS

Width

10mm

Automotive Standard

No

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

COO (Country of Origin):
TW
The Micron SDRAM device designed for embedded applications. It features a memory density of 64 Mb, organized as 4M x 16-bit, and operates at a maximum data rate of 166 MT/s. This device is built to deliver reliable performance and comes in a Compact 54-pin TSOP package.

Matte Tin lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy