Micron MT47H128M16RT-25E:C SDRAM 2 GB Surface Mount, 84-Pin 16 bit FBGA

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
696-964
Mfr. Part No.:
MT47H128M16RT-25E:C
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

SDRAM

Memory Size

2GB

Organisation

128M x 16

Data Bus Width

16bit

Number of Bits per Word

16

Maximum Clock Frequency

400MHz

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

84

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Width

9mm

Series

MT47H

Length

12.5mm

Standards/Approvals

RoHS

Height

1.2mm

Maximum Supply Voltage

1.9V

Minimum Supply Voltage

1.7V

Automotive Standard

No

COO (Country of Origin):
SG
The Micron DDR2 SDRAM device designed for a variety of applications. It features a memory density of 2 Gbit, organized as 128M x 16-bit, and operates at a maximum data rate of 800 MT/s. This device is built to deliver reliable performance and comes in a Compact 84-ball FBGA package.

Tin Silver Copper lead finish

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy