Micron MT62F1G32D2DS-023 WT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA

N

Subtotal (1 unit)*

$255.32

(exc. GST)

$280.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.32

*price indicative

RS Stock No.:
696-945
Mfr. Part No.:
MT62F1G32D2DS-023 WT:C
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

SDRAM

Memory Size

32GB

Organisation

1G x 32

Data Bus Width

32bit

Maximum Clock Frequency

4266MHz

Number of Bits per Word

32

Mount Type

Surface Mount

Package Type

TFBGA

Minimum Operating Temperature

-25°C

Pin Count

315

Maximum Operating Temperature

85°C

Height

1.1mm

Length

15mm

Standards/Approvals

RoHS

Width

12.4mm

Series

MT62F

Maximum Supply Voltage

1.95V

Minimum Supply Voltage

470mV

Automotive Standard

No

The Micron High-performance LPDDR5X SDRAM device designed for mobile and embedded applications. It features a memory density of 32 Gbit, organized as 1G x 32-bit, and operates at a maximum data rate of 8533 MT/s. This device is Ideal for wide-temperature environments, offering reliable performance and a Compact 315-ball TFBGA package.

REACH compliant

RoHS compliant

  • RS Stock No. 0696943
  • Mfr. Part No. MT62F1G32D2DS-023 AUT:C
Each
$497.63
  • RS Stock No. 0696940
  • Mfr. Part No. MT53E1G32D2FW-046 WT:C
Each
$635.20
  • RS Stock No. 0696956
  • Mfr. Part No. MT53E512M32D1ZW-046BWT:B
Each
$248.13
  • RS Stock No. 0696963
  • Mfr. Part No. MT41K256M16TW-107 AIT:P
Each
$72.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy