Micron MT62F1G32D2DS-023 AAT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA

N

This image is representative of the product range

Subtotal (1 unit)*

$394.22

(exc. GST)

$433.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$394.22

*price indicative

RS Stock No.:
696-941
Mfr. Part No.:
MT62F1G32D2DS-023 AAT:C
Brand:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

32GB

Product Type

SDRAM

Organisation

1G x 32

Data Bus Width

32bit

Number of Bits per Word

32

Maximum Clock Frequency

4266MHz

Mount Type

Surface Mount

Package Type

TFBGA

Pin Count

315

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

15mm

Height

1.1mm

Series

MT62F

Standards/Approvals

RoHS

Width

12.4mm

Automotive Standard

AEC-Q100

Minimum Supply Voltage

470mV

Maximum Supply Voltage

1.95V

The Micron High-performance LPDDR5X SDRAM device designed for mobile and embedded applications. It features a memory density of 32 Gbit, organized as 1G x 32-bit, and operates at a maximum data rate of 8533 MT/s. This device is Ideal for automotive environments, offering reliable performance and a Compact 315-ball TFBGA package.

REACH compliant

RoHS compliant

  • RS Stock No. 0696943
  • Mfr. Part No. MT62F1G32D2DS-023 AUT:C
Each
$497.63
  • RS Stock No. 0696956
  • Mfr. Part No. MT53E512M32D1ZW-046BWT:B
Each
$248.13
  • RS Stock No. 0696940
  • Mfr. Part No. MT53E1G32D2FW-046 WT:C
Each
$635.20
  • RS Stock No. 0696963
  • Mfr. Part No. MT41K256M16TW-107 AIT:P
Each
$72.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy