Micron MT48LC16M16A2P-6A IT:G SDRAM 256 MB Surface Mount, 54-Pin 16 bit TSOP
- RS Stock No.:
- 696-915
- Mfr. Part No.:
- MT48LC16M16A2P-6A IT:G
- Brand:
- Micron
N
Subtotal (1 unit)*
$130.75
(exc. GST)
$143.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.75 |
*price indicative
- RS Stock No.:
- 696-915
- Mfr. Part No.:
- MT48LC16M16A2P-6A IT:G
- Brand:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 256MB | |
| Organisation | 16M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 166MHz | |
| Mount Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 54 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 22mm | |
| Series | MT48LC | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 256MB | ||
Organisation 16M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 166MHz | ||
Mount Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 54 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 22mm | ||
Series MT48LC | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Micron High-speed SDRAM chip designed for dynamic memory applications. It features a memory density of 256 Mbit, organized as 16M x 16-bit, and operates at a maximum clock frequency of 167 MHz. This device is Ideal for industrial environments, with a wide operating temperature range and a Compact 54-pin TSOP-II package.
Matte Tin lead finish
Surface mount
RoHS compliant
