ISSI IS42S32800J-7TLI SDRAM 8 MB Surface, 86-Pin 32 bit TSOP II

N

Subtotal (1 unit)*

$11.90

(exc. GST)

$13.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.90

*price indicative

RS Stock No.:
648-104
Mfr. Part No.:
IS42S32800J-7TLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

8MB

Product Type

SDRAM

Organisation

8M x 32 bit

Data Bus Width

32bit

Maximum Clock Frequency

143MHz

Maximum Random Access Time

7ns

Mount Type

Surface

Package Type

TSOP II

Pin Count

86

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

IS42S32800J

Automotive Standard

No

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3.3V

Supply Current

140mA

COO (Country of Origin):
CN
The ISSI 256Mb SDRAM is a high-speed CMOS dynamic random-access memory designed for 3.3V Vdd and 3.3V Vddq systems, containing 268435456 bits. It is internally organized as a quad-bank DRAM with a synchronous interface, with each 67108864-bit bank arranged as 4096 rows by 512 columns by 32 bits. The device supports AUTO REFRESH mode and a power-saving power-down mode. All signals are registered on the positive edge of the clock signal CLK.

LVTTL Interface

Auto Refresh (CBR)

Self Refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy