ISSI IS43TR16256B-125KBLI SDRAM 256 MB Surface, 96-Pin 16 bit BGA

N

Subtotal (1 unit)*

$29.14

(exc. GST)

$32.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.14

*price indicative

RS Stock No.:
648-101
Mfr. Part No.:
IS43TR16256B-125KBLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

256MB

Product Type

SDRAM

Organisation

256M x 16

Data Bus Width

16bit

Maximum Clock Frequency

1066MHz

Mount Type

Surface

Package Type

BGA

Pin Count

96

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Series

IS43TR16256B

Standards/Approvals

RoHS

Minimum Supply Voltage

1.2V

Automotive Standard

No

Supply Current

96mA

Maximum Supply Voltage

1.5V

The ISSI 4Gb DDR3 SDRAM supports standard voltage operation at VDD and VDDQ equal to 1.5V ± 0.075V and low voltage operation at 1.35V +0.1V −0.067V with backward compatibility to 1.5V. It offers high-speed data transfer rates with system frequencies up to 1066MHz and features 8 internal banks for concurrent operation. Built on an 8n-bit prefetch architecture, it includes programmable CAS latency, programmable additive latency options of 0 CL−1 or CL−2, and programmable CAS write latency CWL based on tCK.

BL switch on the fly

Auto Self Refresh

Self Refresh Temperature

  • RS Stock No. 0696970
  • Mfr. Part No. MT40A1G16TB-062E IT:F
Each
$449.96
Each (In a Pack of 5)
$7.382
Each (In a Pack of 2)
$14.625
  • RS Stock No. 2308424P
  • Mfr. Part No. AS4C32M16D3L-12BIN
Each (Supplied in a Tray)
$32.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy