ISSI IS42S32800J-6TL SDRAM 8 MB Surface, 86-Pin 32 bit TSOP II

N

Subtotal (1 unit)*

$9.52

(exc. GST)

$10.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.52

*price indicative

RS Stock No.:
648-093
Mfr. Part No.:
IS42S32800J-6TL
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SDRAM

Memory Size

8MB

Organisation

8M x 32 bit

Data Bus Width

32bit

Maximum Clock Frequency

166MHz

Maximum Random Access Time

6ns

Mount Type

Surface

Package Type

TSOP II

Minimum Operating Temperature

0°C

Pin Count

86

Maximum Operating Temperature

70°C

Series

IS42S32800J

Standards/Approvals

RoHS

Maximum Supply Voltage

4.6V

Automotive Standard

No

Minimum Supply Voltage

-0.5V

Supply Current

140mA

COO (Country of Origin):
CN
The ISSI 256Mb SDRAM is a high-speed CMOS dynamic random-access memory designed for 3.3V Vdd and 3.3V Vddq systems, containing 268435456 bits. It is internally organized as a quad-bank DRAM with a synchronous interface, with each 67108864-bit bank arranged as 4096 rows by 512 columns by 32 bits. The device supports AUTO REFRESH mode and a power-saving power-down mode. All signals are registered on the positive edge of the clock signal CLK.

LVTTL Interface

Auto Refresh (CBR)

Self Refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy