Alliance Memory AS4C256M16D4-83BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- RS Stock No.:
- 425-316
- Mfr. Part No.:
- AS4C256M16D4-83BINTR
- Brand:
- Alliance Memory
Subtotal (1 reel of 2500 units)*
$279,747.50
(exc. GST)
$307,722.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $111.899 | $279,747.50 |
*price indicative
- RS Stock No.:
- 425-316
- Mfr. Part No.:
- AS4C256M16D4-83BINTR
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GB | |
| Product Type | SDRAM | |
| Organisation | 256M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 1200MHz | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 18ns | |
| Mount Type | Surface | |
| Package Type | FBGA-96 Ball | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Length | 13.5mm | |
| Series | AS4C256M16D4 | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Width | 7.5mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.2V | |
| Minimum Supply Voltage | 1.14V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GB | ||
Product Type SDRAM | ||
Organisation 256M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 1200MHz | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 18ns | ||
Mount Type Surface | ||
Package Type FBGA-96 Ball | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Length 13.5mm | ||
Series AS4C256M16D4 | ||
Height 1.2mm | ||
Standards/Approvals RoHS, JEDEC | ||
Width 7.5mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.2V | ||
Minimum Supply Voltage 1.14V | ||
- COO (Country of Origin):
- TW
The Alliance Memory DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks. DDR4 SDRAM uses a 8n prefect architecture to achieve high-speed operation. Operation begins with the registration of an Activate Command, which is then followed by a Read or Write command.
ZQ Calibration
JEDEC Standard Compliant
Write Leveling
RoHS compliant
- RS Stock No. 2592127
- Mfr. Part No. AS4C256M16D4-83BIN
Each (In a Tray of 209)
$110.402
- RS Stock No. 2592128
- Mfr. Part No. AS4C256M16D4-83BIN
Each
$131.62
- RS Stock No. 2592122
- Mfr. Part No. AS4C256M16D4-75BCN
Each
$76.04
- RS Stock No. 2592128P
- Mfr. Part No. AS4C256M16D4-83BIN
Each (Supplied in a Tray)
$131.62
Related links
- Alliance Memory AS4C256M16D4-75BIN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-75BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-83BCNTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-75BCN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-83BIN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-75BINTR SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory AS4C256M16D4-83BCN SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball
- Alliance Memory SDRAM 4 GB Surface, 96-Pin 16 bit FBGA-96 Ball










