Alliance Memory AS4C1G8D3LA-10BCNTR SDRAM 8 GB Surface, 78-Pin 8 bit FBGA-78 Ball

Subtotal (1 reel of 2000 units)*

$234,036.00

(exc. GST)

$257,440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$117.018$234,036.00

*price indicative

RS Stock No.:
425-306
Mfr. Part No.:
AS4C1G8D3LA-10BCNTR
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

SDRAM

Memory Size

8GB

Organisation

1G x 8

Data Bus Width

8bit

Maximum Clock Frequency

933MHz

Number of Bits per Word

8

Maximum Random Access Time

20ns

Number of Words

128M

Mount Type

Surface

Package Type

FBGA-78 Ball

Pin Count

78

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Length

9.6mm

Height

10.6mm

Standards/Approvals

RoHS Compliant

Series

AS4C1G8D3LA

Width

9mm

Minimum Supply Voltage

1.28V

Automotive Standard

No

Maximum Supply Voltage

1.35V

COO (Country of Origin):
TW
The Alliance Memory 8gb Double-Data-Rate-3 (DDR3L) DRAMs is double data rate architecture to achieve high-speed operation. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks.

Write Leveling

ZQ Calibration

RoHS compliant

Auto Refresh and Self Refresh

Each
$129.86
  • RS Stock No. 2592118P
  • Mfr. Part No. AS4C1G8D4-75BCN
Each (Supplied in a Tray)
$129.86
Each
$144.14
Each
$131.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy